Hammond ABS Hand Held Enclosure
- RS Stock No.:
- 253-9713
- Distrelec Article No.:
- 301-16-372
- Mfr. Part No.:
- 1592ETCDGY
- Manufacturer:
- Hammond
Price Each**
€15.22
(exc. VAT)
€18.72
(inc. VAT)
Temporarily out of stock - back order for despatch 28-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €15.22 |
**price indicative
- RS Stock No.:
- 253-9713
- Distrelec Article No.:
- 301-16-372
- Mfr. Part No.:
- 1592ETCDGY
- Manufacturer:
- Hammond
Related links
- Hammond ABS Hand Held Enclosure
- Hammond ABS Hand Held Enclosure 130 x 65 x 25mm
- Hammond ABS Hand Held Enclosure 120 x 95 x 27mm
- Hammond ABS Hand Held Enclosure IP54, 120 x 95 x 27mm
- Hammond 1552 Series Grey ABS Hand Held Enclosure IP54, 110 x 50 x 30mm
- RS PRO Grey ABS Hand Held Enclosure IP54, 210 x 110 x 41mm
- RS PRO Black ABS Hand Held Enclosure IP54, 210 x 110 x 41mm
- RS PRO Black ABS Hand Held Enclosure Display Window 210 x 110 x 41mm