OKW A90 Series Off-White ABS Handheld Case, IP65, 140 mm x 30.5 mm x, 62.7 mm

Subtotal (1 unit)*

€55.27

(exc. VAT)

€67.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.27

*price indicative

RS Stock No.:
283-2097
Distrelec Article No.:
300-55-105
Mfr. Part No.:
A9067137
Manufacturer:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Body Material

ABS

Product Type

Handheld Case

External Height

30.5mm

Integral Battery Compartment

No

IP Rating

IP65

Display Window

No

Colour

Off-White

External Width

62.7mm

External Length

140mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, REACH

Weight

65g

Series

A90

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW Three-part handheld case with cable bush. Bush simply to plug-in, suitable for round cables. With recessed operating area for membrane keyboards. PCBs can be fixed in the top and base part.

Material ABS (UL 94 HB)

RoHS compliant

REACH compliant

Related links