- RS Stock No.:
- 183-1507
- Mfr. Part No.:
- 6765
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 183-1507
- Mfr. Part No.:
- 6765
- Manufacturer:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
KLEENEX® Hard Roll Towel (6765), White Paper Towel Roll, 6 Rolls / Case, 130 Metres / Roll (780m Total)
Uplift your washroom experience with the trusted and familiar KLEENEX® Brand, designed to deliver an unrivalled experience while supporting high workplace hygiene standards. Unlike ordinary paper hand towels that have tightly compressed fibres which cause water to sit on top of the towel, taking longer to absorb, KLEENEX® Hard Roll Towel is made with AIRFLEX® technology, with specially spread fibres that create absorbency cells to quickly draw the water in.* *Compared with conventional hand towels technology in market.Containing 38% recycled fibre, this is a more sustainable and positive choice for your workplace and is compatible with dispensers featuring a controlled dispensing system which releases a defined length of towel, helping to prevent waste and overuse. Having earned Forest Stewardship Council FSC certification, provides reassurance that these products come from responsibly managed forests.Compatible with SCOTT® Hard Roll Towel Dispenser in both white (7377) and black (7378) as well as AQUARIUS® Hard Roll Towel Dispener in white (69590). All 3 dispensers feature the controlled dispensing system. Each case of KLEENEX® Hard Roll Towel contains 6 rolls. Each roll consists of 130m of white, 2 ply towel. KLEENEX® Hard Roll Towel, by Kimberly-Clark Professional®, form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of KLEENEX® Hard Roll Towels contains 6 rolls
each roll consists of 130m of white, 2 ply towel
AIRFLEX® paper hand towels quickly draw the water in
Contains 38% recycled fibre
Compatible with dispensers featuring a controlled dispensing system
Proudly FSC® Certified
AIRFLEX® paper hand towels quickly draw the water in
Contains 38% recycled fibre
Compatible with dispensers featuring a controlled dispensing system
Proudly FSC® Certified
Compatible with;
Aquarius™ Rolled Hand Towel Dispenser 6959 - White
RS stock no: 7800107
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | White |
Sheet Size | 198mm x 1300000mm |
Number of Ply | 1 |
Range | Kleenex |
Sheet Length | 1300000mm |
Sheet Width | 198mm |
Trade Name | Kleenex |
- RS Stock No.:
- 183-1507
- Mfr. Part No.:
- 6765
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR