- RS Stock No.:
- 185-6815
- Mfr. Part No.:
- iW5R-FLEX
- Manufacturer:
- LEDLENSER
2 In stock for delivery within 1 working days
Added
Price Each
€119.73
(exc. VAT)
€147.27
(inc. VAT)
Units | Per unit |
1 + | €119.73 |
- RS Stock No.:
- 185-6815
- Mfr. Part No.:
- iW5R-FLEX
- Manufacturer:
- LEDLENSER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
With a surprisingly powerful 600 lumens on power mode, the iW5R flex has a folding LED lamp head which lets you work in tight, uncomfortable conditions. Keep your hands-free by using the flexible mounting options of magnet or hook so you can focus on the task at hand. Ledlenser's advanced focus system lets you choose between a spot or flood beam and the light can be easily charged via USB so it is always ready to work as hard as you do.
Folding, slim lamp head for inaccessible spaces
Chip-on-Board technology for even light distribution
Light options: focused spot light and broad work light
USB charging
Two brightnesses with a luminous flux of up to 600 lumen1
Chip-on-Board technology for even light distribution
Light options: focused spot light and broad work light
USB charging
Two brightnesses with a luminous flux of up to 600 lumen1
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Lamp Supplied | Yes |
Voltage Rating | 3.7 V |
Luminosity | 100 lm |
Wattage | 12 W |
Maximum Reach | 200m |
Model | iW5R Flex |
Mains Plug Type | USB |
IP Rating | IP 54 |
Rechargeable | Yes |
- RS Stock No.:
- 185-6815
- Mfr. Part No.:
- iW5R-FLEX
- Manufacturer:
- LEDLENSER