- RS Stock No.:
- 801-1351
- Mfr. Part No.:
- PS-L2
- Manufacturer:
- Unilite
Discontinued product
Alternative
- RS Stock No.:
- 801-1351
- Mfr. Part No.:
- PS-L2
- Manufacturer:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
PS-L2 LED Prosafe Hi-Viz Floating Lantern, 200 lumen
The Unilite PS-L2 floating LED lantern features a white Seoul LED chip and delivers great performance. It has a 300 lumen output, which is further extended thanks to its optical beamaster lens for ultimate beam penetration. The PS-L2 uses 1 x PJ996 disposable battery (not included), or the PS-RB1 and PS-RB2 rechargeable batteries (not included). This heavy-duty LED lantern is waterproof and if placed in water it floats with the beam pointing upright. The LED torch has an industrial strength copolymer housing in high-vis yellow for added safety. It has designed for ergonomic comfort thanks to its contoured easy grip handle and rubber moulded push micro-switch.
Features and Benefits
300 lumen White Seoul LED
Industrial strength copolymer housing
High-vis yellow for added safety
Optical Beamaster lens for ultimate beam penetration
Robust and weatherproof
Ultra tough Polycarbonate reflector
Floats beam upright in water
Rubber Moulded push micro switch
Contoured easy grip handle
Impact resistant to 1 m
IP56 Dust and water resistant
To be used with either a 996 6v battery or Unilite rechargeable batteries. 2 options - PS-RB1 with in-built plug or PS-RB2LION battery and UK252 charger
Note
Unilite Prosafe
Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Lamp Type | LED |
Water Resistant | Yes |