Phoenix Contact port 2.5 in SATA Hard Drive Tray
- RS Stock No.:
- 133-923
- Mfr. Part No.:
- 2403331
- Manufacturer:
- Phoenix Contact
Price Each**
€108.41
(exc. VAT)
€133.34
(inc. VAT)
Temporarily out of stock - back order for despatch 31-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €108.41 |
**price indicative
Related links
- Phoenix Contact port 2.5 in SATA Hard Drive Tray
- Phoenix Contact port Hard Drive Tray
- StarTech.com port 2.5 in SATA Adapter Converter
- StarTech.com port 2.5 in USB to SATA Adapter
- StarTech.com port 2.5 in, 3.5 in IDE to SATA Converter
- StarTech.com port 2.5 in, 3.5 in USB to SATA Adapter
- StarTech.com port 2.5 in, 3.5 in SATA or IDE Hard Drive Adapter
- StarTech.com port 2.5 in M.2 SSD to 2.5in SATA Adapter