Startech 2 port 2.5 in Hard Drive Adapter
- RS Stock No.:
- 138-3769
- Mfr. Part No.:
- 35SAT225S3R
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 138-3769
- Mfr. Part No.:
- 35SAT225S3R
- Manufacturer:
- Startech
- COO (Country of Origin):
- CN
35SAT225S3R SATA Hard Drive Adapter
This dual-bay enclosure gives you an easy and cost-effective way to upgrade legacy systems such as desktop and servers, letting you install two 2.5" solid-state drives or hard drives into a single 3.5" drive bay.
Upgrade system performance
The adapter enclosure lets you install newer drives such as SSDs into legacy systems that may only support 3.5" drives. It's ideal for system administrators who want to build a system or upgrade a system with limited SATA interfaces to take advantage of the increased drive performance of 2.5" SSDs or increased capacity with support for two drives.
The enclosure lets you install two 2.5" SATA drives into an internal or external 3.5" bay, such as a drive drawer caddy or tray, or 3.5" drive enclosure. To utilize the full speed potential of SATA III hard drives, the enclosure supports SATA III for transfer speeds up to 6Gbps. The enclosure is suitable for drives with a height of up to 9.5 mm.
Enhanced performance and data redundancy
The enclosure is equipped with hardware RAID to provide improved performance and data redundancy. The enclosure supports both RAID 0 and RAID 1 as well as Spanning, and JBOD, and lets you choose your preferred backup mode by simply adjusting the RAID setting switch.
The RAID 1 functionality is ideal in a hot-swapping server environment, providing a level of security and reliability to your data through data redundancy. With RAID 0 support, you can combine the storage capacity of the two drives and achieve faster read and write speeds.
Easy installation
You can install the enclosure into a desktop or server. It offers flexible use in hot-swap bays or in a more fixed, permanent installation in a 3.5" drive bay with standard mounting holes. Once installed, you simply slide two 2.5" HDDs/SSDs into the enclosure, with no tools required.
35SAT225S3R is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Upgrade system performance
The adapter enclosure lets you install newer drives such as SSDs into legacy systems that may only support 3.5" drives. It's ideal for system administrators who want to build a system or upgrade a system with limited SATA interfaces to take advantage of the increased drive performance of 2.5" SSDs or increased capacity with support for two drives.
The enclosure lets you install two 2.5" SATA drives into an internal or external 3.5" bay, such as a drive drawer caddy or tray, or 3.5" drive enclosure. To utilize the full speed potential of SATA III hard drives, the enclosure supports SATA III for transfer speeds up to 6Gbps. The enclosure is suitable for drives with a height of up to 9.5 mm.
Enhanced performance and data redundancy
The enclosure is equipped with hardware RAID to provide improved performance and data redundancy. The enclosure supports both RAID 0 and RAID 1 as well as Spanning, and JBOD, and lets you choose your preferred backup mode by simply adjusting the RAID setting switch.
The RAID 1 functionality is ideal in a hot-swapping server environment, providing a level of security and reliability to your data through data redundancy. With RAID 0 support, you can combine the storage capacity of the two drives and achieve faster read and write speeds.
Easy installation
You can install the enclosure into a desktop or server. It offers flexible use in hot-swap bays or in a more fixed, permanent installation in a 3.5" drive bay with standard mounting holes. Once installed, you simply slide two 2.5" HDDs/SSDs into the enclosure, with no tools required.
35SAT225S3R is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Upgrade your system performance by installing two 2.5 SSDs/HDDS in a 3.5" drive bay
• Features hardware RAID - RAID 0, 1 plus JBOD and spanning to enhance drive performance or add redundancy
• Installs easily into internal or external 3.5 drive bays
• Supports SATA I, II and III (up to 6Gbps)
• TRIM support for stable performance
• Durable Aluminium housing
• Features hardware RAID - RAID 0, 1 plus JBOD and spanning to enhance drive performance or add redundancy
• Installs easily into internal or external 3.5 drive bays
• Supports SATA I, II and III (up to 6Gbps)
• TRIM support for stable performance
• Durable Aluminium housing
Whats in the package?
• Dual-bay 2.5" to 3.5" drive converter
• Mounting screws
• Quick-start guide
• Mounting screws
• Quick-start guide
Attribute | Value |
---|---|
Type | Hard Drive Adapter |
Supported Form Factor | 2.5 in |
Dimensions | 146 x 102 x 26mm |
Number of Drives Supported | 2 |