StarTech.com USB Type A, DB-9 Hard Drive Docking Station for 2 Drives SAS, SATA Hard Drive 2.5 x 3.5in
- RS Stock No.:
- 186-1921
- Distrelec Article No.:
- 302-31-600
- Mfr. Part No.:
- SATSASDUPE11
- Manufacturer:
- StarTech.com
Subtotal (1 unit)**
€2,004.54
(exc. VAT)
€2,465.58
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €2,004.54 |
**price indicative
- RS Stock No.:
- 186-1921
- Distrelec Article No.:
- 302-31-600
- Mfr. Part No.:
- SATSASDUPE11
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- TW
SATSASDUPE11 Hard Drive Duplicator Dock
This standalone drive duplicator and eraser supports both SATA and SAS drives, making it a great fit for enterprise storage and data center applications. Compatible with 2.5” and 3.5” drive form factors, it provides a versatile and cost-effective drive management solution.
High-speed drive duplication
With the drive duplicator, you can clone SATA or SAS drives 1:1 at speeds of up to 13 GB per minute. It provides IT professionals and system administrators with a powerful tool to effectively manage drives for backend server infrastructure or drives distributed to organizational employees. It contributes to a more efficient workflow by enabling completion of duplication tasks without the use of a computer or software. You can quickly back up and archive data, duplicate data for disk imaging, or transfer content to additional drives for office professionals, medical staff, government personnel, or other employees.
The drive cloner/eraser provides four duplication modes including System and File, All Partitions, Sector-by-Sector (Whole Drive), and Percentage Copy.
Multiple erase modes - with real-time erase confirmation
Erase SATA or SAS drives with ease, without a host computer. As a drive eraser, the SATSASDUPE11 can erase two drives simultaneously and gives you a choice of six erase modes including Quick Erase, Secure Erase, 1-Pass Overwrite, 3-Pass Overwrite (DoD), 3-Pass Erase and Compare, and 7-Pass Overwrite.
The multiple erasure modes give you the assurance that data can be securely erased when repurposing drives. This alleviates concerns over privacy-related issues when erasing sensitive data, important to many professional offices such as medical, legal and accounting firms.
The drive eraser also enables you to keep a record of completed erase jobs, with built-in erasure logging, for auditing purposes. It connects to an RS232 serial printer to print a record of the erase procedure and confirm that the erase has been successfully completed. The printed receipt clearly shows you the time and date of erase, as well as the erase mode used.
Designed for ease of use and portability
The drive duplicator and eraser provides IT professionals with an easy-to-use solution in an office or server environment. It offers convenient menu navigation buttons and a built-in LCD display that clearly identifies the duplication or erase mode and task status. Since it is OS independent, no software or drivers are required.
Its standalone operation provides quick setup, without having to connect to a computer. You can easily transfer the device from room to room, to work on drives in different locations.
The SATSASDUPE11 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
High-speed drive duplication
With the drive duplicator, you can clone SATA or SAS drives 1:1 at speeds of up to 13 GB per minute. It provides IT professionals and system administrators with a powerful tool to effectively manage drives for backend server infrastructure or drives distributed to organizational employees. It contributes to a more efficient workflow by enabling completion of duplication tasks without the use of a computer or software. You can quickly back up and archive data, duplicate data for disk imaging, or transfer content to additional drives for office professionals, medical staff, government personnel, or other employees.
The drive cloner/eraser provides four duplication modes including System and File, All Partitions, Sector-by-Sector (Whole Drive), and Percentage Copy.
Multiple erase modes - with real-time erase confirmation
Erase SATA or SAS drives with ease, without a host computer. As a drive eraser, the SATSASDUPE11 can erase two drives simultaneously and gives you a choice of six erase modes including Quick Erase, Secure Erase, 1-Pass Overwrite, 3-Pass Overwrite (DoD), 3-Pass Erase and Compare, and 7-Pass Overwrite.
The multiple erasure modes give you the assurance that data can be securely erased when repurposing drives. This alleviates concerns over privacy-related issues when erasing sensitive data, important to many professional offices such as medical, legal and accounting firms.
The drive eraser also enables you to keep a record of completed erase jobs, with built-in erasure logging, for auditing purposes. It connects to an RS232 serial printer to print a record of the erase procedure and confirm that the erase has been successfully completed. The printed receipt clearly shows you the time and date of erase, as well as the erase mode used.
Designed for ease of use and portability
The drive duplicator and eraser provides IT professionals with an easy-to-use solution in an office or server environment. It offers convenient menu navigation buttons and a built-in LCD display that clearly identifies the duplication or erase mode and task status. Since it is OS independent, no software or drivers are required.
Its standalone operation provides quick setup, without having to connect to a computer. You can easily transfer the device from room to room, to work on drives in different locations.
The SATSASDUPE11 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Duplicates and erases 2.5 in. and 3.5 in. SSDs/HDDs, both SATA and SAS drives
• Erase up to 2 drives with choice of 6 modes: Quick Erase, Secure Erase, 1-Pass Overwrite, 3-Pass Overwrite (DoD), 3-Pass Erase and Compare, and 7-Pass Overwrite
• Features four copying modes: System and File, All Partitions, Sector-by-Sector (Whole Drive), and Percentage Copy
• Supports a serial printer for erase logging and receipt printing for erase confirmation
• Supports high-speed drive duplication up to 13GB/min
• Supports SATA I/II/III (up to 6Gbps) and SAS I/II
• Menu navigation buttons and LCD display for ease of use
• Erase up to 2 drives with choice of 6 modes: Quick Erase, Secure Erase, 1-Pass Overwrite, 3-Pass Overwrite (DoD), 3-Pass Erase and Compare, and 7-Pass Overwrite
• Features four copying modes: System and File, All Partitions, Sector-by-Sector (Whole Drive), and Percentage Copy
• Supports a serial printer for erase logging and receipt printing for erase confirmation
• Supports high-speed drive duplication up to 13GB/min
• Supports SATA I/II/III (up to 6Gbps) and SAS I/II
• Menu navigation buttons and LCD display for ease of use
Applications
• Enhances drive management in enterprise storage and data center applications
• Ideal for IT professionals and system administrators who need quick access to files to back up and archive data, duplicate data for disk imaging, or transfer content to additional drives
• Confidently erase sensitive or confidential information - ideal for companies and organizations with privacy-related issues, such as legal and medical information
• Securely erase data to repurpose SSDs or HDDs
• Ideal for IT professionals and system administrators who need quick access to files to back up and archive data, duplicate data for disk imaging, or transfer content to additional drives
• Confidently erase sensitive or confidential information - ideal for companies and organizations with privacy-related issues, such as legal and medical information
• Securely erase data to repurpose SSDs or HDDs
What’s in the package?
• SATA/SAS duplicator and eraser
• universal power adapter (NA/JP, UK, EU, ANZ)
• drive-connector cables
• drive pads
• quick-start guide
• universal power adapter (NA/JP, UK, EU, ANZ)
• drive-connector cables
• drive pads
• quick-start guide
FAQ
Can I use a solid state drive (SSD) with this hard drive duplicator?
Solid-state drives (SSDs) use SATA connectors to access power and transfer data. Any duplicator that can copy to or from SATA hard drives will work with a StarTech.com duplicator. Note: If you use a dock to duplicate SSDs, keep in mind that the StarTech.com disk duplicators execute a sector by sector read and write. SSDs are rated by a number of reads and writes. Repeated duplication and sector by sector reads and writes of SSDs can reduce the life cycle of the drive.
Solid-state drives (SSDs) use SATA connectors to access power and transfer data. Any duplicator that can copy to or from SATA hard drives will work with a StarTech.com duplicator. Note: If you use a dock to duplicate SSDs, keep in mind that the StarTech.com disk duplicators execute a sector by sector read and write. SSDs are rated by a number of reads and writes. Repeated duplication and sector by sector reads and writes of SSDs can reduce the life cycle of the drive.
Compatible Drive Type
SAS, SATA
Attribute | Value |
---|---|
Number of Drives Supported | 2 |
Compatible Drive Types | SAS, SATA |
Drive Size | 2.5 x 3.5in |
Interface | USB Type A, DB-9 |
Dimensions | 19.4 cm x 90 mm x 3.5 cm |
Supported Form Factor | 2.5 in, 3.5 in |