Kingston port 2.5 in Accessory Kit
- RS Stock No.:
- 243-6510
- Distrelec Article No.:
- 300-75-075
- Mfr. Part No.:
- SNA-B
- Manufacturer:
- Kingston
Subtotal (1 unit)**
€28.46
(exc. VAT)
€35.01
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €28.46 |
**price indicative
- RS Stock No.:
- 243-6510
- Distrelec Article No.:
- 300-75-075
- Mfr. Part No.:
- SNA-B
- Manufacturer:
- Kingston
Related links
- Kingston port 2.5 in Converter
- Kingston port 2.5 in, 3.5 in Mounting Bracket
- Phoenix Contact port 3.5 in Accessory Kit
- StarTech.com port 2.5 in Hard Drive Protector Sleeve
- StarTech.com port 2.5 in Hard Drive Hot Swap Bay
- StarTech.com port 2.5 in Anti-Static Hard Drive Protector Case
- StarTech.com port 2.5 in SATA Adapter Converter
- StarTech.com port 2.5 in U.2 to PCIe Adapter