SK Hynix Canvas SC300 2.5 in 512 GB External SSD Drive
- RS Stock No.:
- 111-3490
- Mfr. Part No.:
- HFS512G32MND-3312A
- Manufacturer:
- SK Hynix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-3490
- Mfr. Part No.:
- HFS512G32MND-3312A
- Manufacturer:
- SK Hynix
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SK Hynix | |
| Model | Canvas SC300 | |
| Internal/External | External | |
| Form Factor | 2.5 in | |
| Capacity | 512 GB | |
| Dimensions | 100 x 69.85 x 7mm | |
| Length | 100mm | |
| Width | 69.85mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand SK Hynix | ||
Model Canvas SC300 | ||
Internal/External External | ||
Form Factor 2.5 in | ||
Capacity 512 GB | ||
Dimensions 100 x 69.85 x 7mm | ||
Length 100mm | ||
Width 69.85mm | ||
Height 7mm | ||
