- RS Stock No.:
- 124-2604
- Mfr. Part No.:
- CT275MX300SSD1
- Manufacturer:
- Crucial
Temporarily out of stock - back order for despatch 10-07-2024, delivery within 2 working days
Added
Price Each
€179.93
(exc. VAT)
€221.31
(inc. VAT)
Units | Per unit |
1 + | €179.93 |
- RS Stock No.:
- 124-2604
- Mfr. Part No.:
- CT275MX300SSD1
- Manufacturer:
- Crucial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Crucial Internal SSD
The Crucial MX300 internal solid-state drive (SSD) has a capacity of 275Gb to increase the speed, durability and efficiency of your system. It boots up in seconds and flies through the most demanding applications with an SSD that fuses the latest 3D NAND flash technology with the proven success of previous MX-series SSDs. Your storage drive is not just a container, it is an engine that loads and saves everything you do and use. You can get more out of your computer by boosting nearly every aspect of performance. It has 530Mbps read and 510Mbps write sequential speed on all file types.
Features and Benefits
Random reads/writes up to 92k/83k on all file types
Over 90x more energy efficient than a typical hard drive
Accelerated by Micron 3D NAND technology
Form factor is 2.5in
Interface is SATA III
Self-monitoring and reporting technology (SMART)
Dynamic write acceleration delivers faster saves and file transfers
More durable than a hard drive – no small moving parts that are prone to failure
Best-in-class hardware encryption keeps data safe and secure
Operating temperature ranges between 0°C and 70°C
Compatible with the Crucial Storage Executive tool for easy drive maintenance
Over 90x more energy efficient than a typical hard drive
Accelerated by Micron 3D NAND technology
Form factor is 2.5in
Interface is SATA III
Self-monitoring and reporting technology (SMART)
Dynamic write acceleration delivers faster saves and file transfers
More durable than a hard drive – no small moving parts that are prone to failure
Best-in-class hardware encryption keeps data safe and secure
Operating temperature ranges between 0°C and 70°C
Compatible with the Crucial Storage Executive tool for easy drive maintenance
Certifications
CE certified
FCC certified
BSMI
C-Tick certified
VCCI
KCC
WEEE
TUV certified
UL approved
SATA-IO
FCC certified
BSMI
C-Tick certified
VCCI
KCC
WEEE
TUV certified
UL approved
SATA-IO
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | MX300 |
Internal/External | Internal |
Form Factor | 2.5 in |
Capacity | 275 GB |
Interface | SATA III |
Nand Type | TLC |
Self-Destruct | No |
Encryption Level | AES-256 |
Height | 7mm |