Samsung T5 Portable 2 TB External SSD Drive
- RS Stock No.:
- 170-8686
- Mfr. Part No.:
- MU-PA2T0B/EU
- Manufacturer:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8686
- Mfr. Part No.:
- MU-PA2T0B/EU
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | T5 | |
| Hard Drive Type | SSD | |
| Internal/External | External | |
| Form Factor | Portable | |
| Capacity | 2 TB | |
| Interface | USB 3.1 | |
| Nand Type | V-NAND | |
| Dimensions | 74 x 57.3 x 10.5mm | |
| Length | 74mm | |
| Width | 57.3mm | |
| Height | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model T5 | ||
Hard Drive Type SSD | ||
Internal/External External | ||
Form Factor Portable | ||
Capacity 2 TB | ||
Interface USB 3.1 | ||
Nand Type V-NAND | ||
Dimensions 74 x 57.3 x 10.5mm | ||
Length 74mm | ||
Width 57.3mm | ||
Height 10.5mm | ||
- COO (Country of Origin):
- KR
Samsung External SSD
The Samsung T5 deep black portable solid-state drive (SSD) has a capacity of 2TB. It elevates data transfer speed to the next level and unleashes a new experience in the external storage. To reach maximum transfer speeds of 540Mbps, the host device and connection cables must support USB 3.1 Gen 2 and UASP mode must be enabled. Transfers and backups of large-sized data including 4K videos and high-resolution photos are much quicker and faster. The top to bottom metal design and rounded unibody fits comfortably in your palm. This drive has no moving parts and a sturdy metal body, so it can handle drops of up to 2m. The optional password protection with AES 256-bit hardware encryption keeps your personal and private data more secure.
Features and Benefits
Ultrafast data transfer speed
Compact, solid and secure design
V-NAND flash memory
Password protection
Windows 7 or higher
Compact, solid and secure design
V-NAND flash memory
Password protection
Windows 7 or higher
Mac OS X Mavericks, Yosemite, El Capitan, Sierra (10.9 or higher)
or Android KitKat (version 4.4) or higher
Certifications
CE certified
