- RS Stock No.:
- 175-7811
- Mfr. Part No.:
- SSD-CT1000MX500SSD4
- Manufacturer:
- Crucial
Discontinued product
- RS Stock No.:
- 175-7811
- Mfr. Part No.:
- SSD-CT1000MX500SSD4
- Manufacturer:
- Crucial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Every time you turn on your computer, youre using your storage drive. It holds all your irreplaceable files and it loads and saves almost everything your system does. Join more and more people who are keeping their family videos, travel photos, music, and important documents on an SSD, and get the near-instant performance and lasting reliability that comes with solid state storage.
Start your system in seconds
Load files almost instantly
Accelerate your most demanding applications
Store massive amounts of data with drive capacities up to 2TB
Enjoy a cooler, quieter computer and extend laptop battery life using only 100 mW of power
Keep all your saved work if power is unexpectedly cut with Integrated Power Loss Immunity
Protect your data on a drive thats tried, tested, and proven from start to finish
Block hackers and thieves with AES 256-bit hardware-based encryption
Transfer files easily from your old drive with Acronis ® True Image ™ HD
Load files almost instantly
Accelerate your most demanding applications
Store massive amounts of data with drive capacities up to 2TB
Enjoy a cooler, quieter computer and extend laptop battery life using only 100 mW of power
Keep all your saved work if power is unexpectedly cut with Integrated Power Loss Immunity
Protect your data on a drive thats tried, tested, and proven from start to finish
Block hackers and thieves with AES 256-bit hardware-based encryption
Transfer files easily from your old drive with Acronis ® True Image ™ HD
Specifications
Attribute | Value |
---|---|
Model | MX500 |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | M.2 |
Capacity | 1 TB |
Interface | SATA I |
Encryption Level | AES-256 |
Temperature Range | 0 → +70°C |