Toshiba Canvio Basics 63 mm 2 TB External External Hard Drive
- RS Stock No.:
- 180-1635
- Mfr. Part No.:
- HDTB420EK3AA
- Manufacturer:
- Toshiba
Subtotal (1 unit)*
€115.22
(exc. VAT)
€141.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €115.22 |
*price indicative
- RS Stock No.:
- 180-1635
- Mfr. Part No.:
- HDTB420EK3AA
- Manufacturer:
- Toshiba
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
| Brand | Toshiba | |
| Memory Size | 2TB | |
| Sub Type | HDD | |
| Product Type | External Hard Drive | |
| Model Number | Canvio Basics | |
| Internal/External | External | |
| Form Factor | 63 mm | |
| Interface Type | USB 3.2 Gen 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 14mm | |
| Length | 78mm | |
| Width | 109mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Memory Size 2TB | ||
Sub Type HDD | ||
Product Type External Hard Drive | ||
Model Number Canvio Basics | ||
Internal/External External | ||
Form Factor 63 mm | ||
Interface Type USB 3.2 Gen 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 14mm | ||
Length 78mm | ||
Width 109mm | ||
Standards/Approvals RoHS | ||
Quickly transfer files with SuperSpeed USB 3.0 and store up to 3 TB of data on Canvio Basics external hard drives. These devices are ready to use with Microsoft Windows and require no software installation, so it couldnt be easier to start storing all of your favourite files. Whether at your desk, or on the go, its timeless design with the matt finish means itll always look good. Whats more, the hard drive also allows you to connect to older hardware, with USB 2.0 compatibility.
2.5" external hard drive
Matt finish
SuperSpeed USB 3.0
USB-powered