- RS Stock No.:
- 180-5826
- Mfr. Part No.:
- INSSD480GPORT3.0
- Manufacturer:
- Integral Memory
Discontinued product
- RS Stock No.:
- 180-5826
- Mfr. Part No.:
- INSSD480GPORT3.0
- Manufacturer:
- Integral Memory
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Integral Memory SSD Hard drive
The Integral Memory 480GB SSD hard drive is a USB 3.0 interface device. It is a small, lightweight, rugged and ultra-fast memory device. The USB 3.0 interface use to transfer data up to 10 times faster than USB 2.0. You can back up, store and share your digital files effortlessly with this device because of its advanced features.
Features and Benefits
Powered by USB port, no external power required
Read speed up to 460MB/s*
SSD durability - Shockproof and rugged with no moving parts
Stylish, ultra-portable design
USB 3.0 cable included
Write speed up to 460MB/s*
Read speed up to 460MB/s*
SSD durability - Shockproof and rugged with no moving parts
Stylish, ultra-portable design
USB 3.0 cable included
Write speed up to 460MB/s*
Applications
Commercial workstations
Data centres
Desktop PCs
Notebooks
Data centres
Desktop PCs
Notebooks
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Model | SSD |
Hard Drive Type | SSD |
Internal/External | Internal |
Capacity | 480 GB |
Interface | USB 3.0 |
Temperature Range | 0 → +70°C |
Dimensions | 80 x 40mm |
Length | 80mm |
Width | 49mm |