- RS Stock No.:
- 182-8688
- Mfr. Part No.:
- WDBAMJ0020BGY-EESN
- Manufacturer:
- Western Digital
Discontinued product
- RS Stock No.:
- 182-8688
- Mfr. Part No.:
- WDBAMJ0020BGY-EESN
- Manufacturer:
- Western Digital
Technical data sheets
Legislation and Compliance
Product Details
The My Passport™ Wireless SSD is an all-in-one portable drive that helps preserve photos and videos captured on your cameras and drones. The one-touch copy button lets you back up photos and videos with the built-in SD™ card reader or the integrated USB port without a laptop or additional software.
Built-in SD™ card reader with one-touch copy button
Durable, shock-resistant SSD inside
All-day battery life (up to 10 hours*)
Wirelessly stream 4K videos***and
view RAW photos with the My Cloud™ mobile app
Durable, shock-resistant SSD inside
All-day battery life (up to 10 hours*)
Wirelessly stream 4K videos***and
view RAW photos with the My Cloud™ mobile app
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Internal/External | External |
Capacity | 2 TB |
Dimensions | 135 x 135 x 30mm |
Length | 135mm |
Width | 135mm |
Height | 30mm |
- RS Stock No.:
- 182-8688
- Mfr. Part No.:
- WDBAMJ0020BGY-EESN
- Manufacturer:
- Western Digital