Western Digital 1 TB Internal Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-8704
Mfr. Part No.:
WD10EZEX
Manufacturer:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Hard Drive Type

HDD

Internal/External

Internal

Capacity

1 TB

Interface

SATA 6 Gbit/s

Western Digital Internal Hard Drive


The Western Digital WD blue internal hard drive is the latest storage solution with an innovative western digital SSD storage architecture. It has a capacity of 1TB and is perfect storage for desktop PC computing in offices.

Features and Benefits


• 2-year limited warranty
• Cloning software
• Free Acronis® True Image™ WD edition
• Operating temperature ranges between 5°C and 60°C
• Reliable everyday computing
• Western digital quality and reliability

Certifications


• CE certified
• FC certified
• WD certified