Western Digital WD Gold Enterprise HDD 3.5 inch 6 TB Internal Hard Disk Drive
- RS Stock No.:
- 256-5972
- Mfr. Part No.:
- WD6003FRYZ
- Manufacturer:
- Western Digital
1 In stock for delivery within 2 working days
Price Each
€365.21
(exc. VAT)
€449.21
(inc. VAT)
Units | Per unit |
---|---|
1 + | €365.21 |
- RS Stock No.:
- 256-5972
- Mfr. Part No.:
- WD6003FRYZ
- Manufacturer:
- Western Digital
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Product Details
The Western Digital WD gold hard drives are performance-optimized for heavy application workloads and are designed to handle workloads up to 550TB2 per year. It has sophisticated monitoring electronics that help correct linear and rotational vibrations in real time using enhanced vibration protection technology for improved performance in high-vibration environments.
Enhanced reliability
Vibration protection
Size 3.5 in
Vibration protection
Size 3.5 in
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Model | WD Gold Enterprise HDD |
Internal/External | Internal |
Form Factor | 3.5 inch |
Industrial | Yes |
Capacity | 6 TB |
Interface | SATA I |