- RS Stock No.:
- 877-5623
- Mfr. Part No.:
- HD-PNF1.0U3BB-EU
- Manufacturer:
- Buffalo
Discontinued product
- RS Stock No.:
- 877-5623
- Mfr. Part No.:
- HD-PNF1.0U3BB-EU
- Manufacturer:
- Buffalo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Buffalo Portable Hard Drive
The Buffalo MiniStation Safe portable hard drive has a storage capacity of 1TB. This drive is a slim and is SuperSpeed USB 3.0 portable hard drive. It comes in a patented shock-proof chassis and features Buffalos new Lock-and-Go feature which includes protecting your data in two important ways.
Features and Benefits
New Lock-and-Go feature requires password to access drive
Buffalo Tools SecureLock Mobile offers PC users further protection with Advanced
Encryption Standard 256-bit software encryption
SuperSpeed data transfer with USB 3.0
USB powered and no additional power supply needed
Plug-n-Play ready for immediate use
Micro-B type connector
Client operating system support is Windows 8.1/Windows 8/Windows® 7 (32/64bit), Mac OS® X 10.9/10.8/10.7
Buffalo Tools SecureLock Mobile offers PC users further protection with Advanced
Encryption Standard 256-bit software encryption
SuperSpeed data transfer with USB 3.0
USB powered and no additional power supply needed
Plug-n-Play ready for immediate use
Micro-B type connector
Client operating system support is Windows 8.1/Windows 8/Windows® 7 (32/64bit), Mac OS® X 10.9/10.8/10.7
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Model | MiniStation Safe |
Internal/External | External |
Capacity | 1 TB |
Dimensions | 79.5 x 16 x 115mm |
Length | 79.5mm |
Width | 16mm |
Height | 115mm |