The Cold-Weather Thermal Helmet Warmer is a full head and face warmer that protects you from the elements. The helmet warmer attaches to the helmet harness to keep it in place and is available for a range of helmets. The Thermal warmer is washable but do not clean with chemical or abrasive cleaners.
FEATURES and BENEFITS:
Cold-weather thermal helmet warmer
Full head and face coverage
Protects in all weathers
Attaches to a helmet harness
Secure fit
Washable – do not wash in chemical or abrasive cleaners
Comfortable
SPECIFICATIONS:
Weight 188 g
Height 385 mm
Length 255 mm
Width 200 mm
Conforms to EN471
Compatible with - Evo Lite, Evo 2, Evo 3, Evo 8 helmets
Standards
EN471
JSP Hood
The JSP Hood is a cold weather thermal helmet warmer. The hood is a full head and face warmer that protects you from the elements. The helmet warmer attaches to the helmet harness to keep it in place and is available for a range of helmets. It is available in black colour.
Features and Benefits
• Comfortable fitting • Protects in all weathers • Secure fit • Washable (do not wash in chemical or abrasive cleaners)