- RS Stock No.:
- 189-0995
- Mfr. Part No.:
- TC42ESBJ
- Manufacturer:
- Penta
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Added
Price Each
€119.53
(exc. VAT)
€147.02
(inc. VAT)
Units | Per unit |
1 + | €119.53 |
- RS Stock No.:
- 189-0995
- Mfr. Part No.:
- TC42ESBJ
- Manufacturer:
- Penta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
This Helmet from Sibelle is intended for electrician, it has an integrated shield to protect you against short-circuit electric arcs.
Features and Benefits
- Face shield sits away from the face allowing the wearing of glasses.
- Optical class 1 for the screen: better vision during long term work.
- The screen provides full coverage of the face against splashes.
- Crash box absorbs shock up to 40% of the kinetic energy beyond the standard requirements to prevent cranial contusions.
- Easy to use with electrician's gloves.
- Mountain chinstrap with 4 anchorage points: excellent helmet support.
- Automatic buckle on chinstrap.
- Automatic screen raising by lateral pressure.
- Adjustment of the head circumference by rack and pinion.
Helmet
- Polyethylene outer and inner shells.
- Replaceable black textile harness.
- Side and central inserts for the attachment of accessories (ear muffs, head lamps ...).
- Replaceable absorbent antiperspirant headband.
- Head size: 53 62 cm.
Screen
- Polycarbonate material, thickness : 1,5 mm.
- Optical quality class 1: distortion free for permanent wear.
- Protection against high-speed particles.
- Protection against liquid splashes.
- Protection against electric arc from short circuit.
- Anti-fog treated.
- Anti-scratching treated.
- Marking : 2-1,2 SFE 1 B 8-1-0-K 3.
- Lifespan : 5 years.
- Helmet delivered without accessory.
Standards
Headset: EN 397 / EN 50365 1000 V
Screen: EN 166 / EN167 / EN168 / EN170
Screen: EN 166 / EN167 / EN168 / EN170
Specifications
Attribute | Value |
---|---|
Colour | White |
Chin Strap Included | Yes |
Vented | No |
Integrated Eye Shield | No |
Adjustable Size | Yes |
Material | ABS |
Accessory Slots | No |
Lining | No |
Integral Sweatband | Yes |
Peak Type | Micro |
Rain Gutter | No |
Complies with EN 397 | Yes |
Additional EN Standards | 1000 V, EN 166, EN 167, EN 168, EN 170, EN 50365 |
Standards Met | EN397, EN50365 |
Product Type | Safety Helmet |