Centurion Safety 1125 Classic White Helmet, Adjustable
- RS Stock No.:
- 234-7174
- Mfr. Part No.:
- S03CWA/9013226
- Manufacturer:
- Centurion Safety

1 / 1
Subtotal (1 unit)**
€10.21
(exc. VAT)
€12.56
(inc. VAT)
145 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €10.21 |
**price indicative
- RS Stock No.:
- 234-7174
- Mfr. Part No.:
- S03CWA/9013226
- Manufacturer:
- Centurion Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Centurion Safety | |
Colour | White | |
Chin Strap Included | No | |
Vented | No | |
Integrated Eye Shield | No | |
Adjustable Size | Yes | |
Material | Polyethylene | |
Accessory Slots | Yes | |
Lining | No | |
Integral Sweatband | Yes | |
Peak Type | Standard | |
Rain Gutter | No | |
Complies with EN 397 | Yes | |
Range | 1125 Classic | |
Product Type | Safety Helmet | |
Standards Met | EN 397 | |
Select all | ||
---|---|---|
Brand Centurion Safety | ||
Colour White | ||
Chin Strap Included No | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material Polyethylene | ||
Accessory Slots Yes | ||
Lining No | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Range 1125 Classic | ||
Product Type Safety Helmet | ||
Standards Met EN 397 | ||
Related links
- Centurion Safety 1125 Classic White Helmet Ventilated
- Centurion Safety 1125 classic White Safety Helmet , Adjustable
- Centurion Safety 1125 Classic Red Helmet , Adjustable
- Centurion Safety 1125 classic Red Safety Helmet , Adjustable
- Centurion Safety 1125 classic Yellow Safety Helmet , Adjustable
- Centurion Safety 1125 Classic Blue Helmet , Adjustable
- Centurion Safety 1125 Classic Orange Helmet , Adjustable
- Centurion Safety 1125 Classic Yellow Helmet