uvex pheos planet White Safety Helmet , Ventilated
- RS Stock No.:
- 260-3890
- Mfr. Part No.:
- 9772042
- Manufacturer:
- uvex

1 / 1
Subtotal (1 unit)**
€26.81
(exc. VAT)
€32.98
(inc. VAT)
27 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €26.81 |
**price indicative
- RS Stock No.:
- 260-3890
- Mfr. Part No.:
- 9772042
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Colour | White | |
Chin Strap Included | No | |
Vented | Yes | |
Integrated Eye Shield | No | |
Material | PE | |
Accessory Slots | No | |
Lining | No | |
Application | General Industry, Construction | |
Integral Sweatband | Yes | |
Rain Gutter | No | |
Complies with EN 397 | No | |
Additional EN Standards | EN 397 -30°C MM | |
Range | pheos planet | |
Product Type | Safety Helmet | |
Select all | ||
---|---|---|
Brand uvex | ||
Colour White | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Material PE | ||
Accessory Slots No | ||
Lining No | ||
Application General Industry, Construction | ||
Integral Sweatband Yes | ||
Rain Gutter No | ||
Complies with EN 397 No | ||
Additional EN Standards EN 397 -30°C MM | ||
Range pheos planet | ||
Product Type Safety Helmet | ||
Related links
- Uvex pheos planet White Safety Helmet , Ventilated
- Uvex Pheos White Safety Helmet , Adjustable
- Uvex Pheos White Safety Helmet Ventilated
- Skytec Rockman White Safety Helmet , Ventilated
- Alpha Solway Rockman White Safety Helmet , Ventilated
- Uvex Pheos White Safety Helmet with Chin Strap, Ventilated
- 3M X5501V-CE White Safety Helmet , Ventilated
- JSP EVOLite White Safety Helmet Ventilated