- RS Stock No.:
- 265-5975
- Mfr. Part No.:
- 9011862
- Manufacturer:
- Centurion Safety
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€14.64
(exc. VAT)
€18.01
(inc. VAT)
Units | Per unit |
1 + | €14.64 |
- RS Stock No.:
- 265-5975
- Mfr. Part No.:
- 9011862
- Manufacturer:
- Centurion Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Centurion Safety product is a light, strong and comfortable helmet. It is manufactured from high quality, strong ABS material and is up to 20 percent lighter than most other helmets. It provides high safety with low weight thus reassuring strength with feel good comfort. It has a unique design and provides an extended nape that ensures increased neck protection.
Dry Tech Sweatband for maximum comfort, for extended periods of use
Cradle made from 6 Point Terylene webbing
Shell Material is ABS
Includes Combi accessory slot
Headband made from LDPE
The Centurion safety helmet has an in use life of up to 5 years
Cradle made from 6 Point Terylene webbing
Shell Material is ABS
Includes Combi accessory slot
Headband made from LDPE
The Centurion safety helmet has an in use life of up to 5 years
Specifications
Attribute | Value |
---|---|
Chin Strap Included | No |
Material | ABS |
Accessory Slots | Yes |