Centurion Safety 1100 Yellow Safety Helmet, Adjustable
- RS Stock No.:
- 265-5991
- Mfr. Part No.:
- S01CYA/9013155
- Manufacturer:
- Centurion Safety

1 / 1
Subtotal (1 unit)**
€7.67
(exc. VAT)
€9.43
(inc. VAT)
105 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €7.67 |
**price indicative
- RS Stock No.:
- 265-5991
- Mfr. Part No.:
- S01CYA/9013155
- Manufacturer:
- Centurion Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Centurion Safety | |
Colour | Yellow | |
Chin Strap Included | No | |
Vented | No | |
Adjustable Size | Yes | |
Material | HDPE | |
Accessory Slots | Yes | |
Lining | No | |
Integral Sweatband | No | |
Peak Type | Long | |
Range | 1100 | |
Product Type | Safety Helmet | |
Standards Met | EN 397 | |
Select all | ||
---|---|---|
Brand Centurion Safety | ||
Colour Yellow | ||
Chin Strap Included No | ||
Vented No | ||
Adjustable Size Yes | ||
Material HDPE | ||
Accessory Slots Yes | ||
Lining No | ||
Integral Sweatband No | ||
Peak Type Long | ||
Range 1100 | ||
Product Type Safety Helmet | ||
Standards Met EN 397 | ||
Related links
- Centurion Safety 1100 Yellow Safety Helmet , Adjustable
- Centurion Safety 1100 Blue Safety Helmet , Adjustable
- Centurion Safety 1100 White Safety Helmet , Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet , Adjustable
- Centurion Safety 1125 classic Yellow Safety Helmet , Adjustable
- Centurion Safety Nexus Core Yellow Safety Helmet , Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Ventilated
- Centurion Safety Spectrum Core Yellow Safety Helmet , Adjustable