Centurion Safety Nexus Core Blue Safety Helmet, Adjustable, Ventilated
- RS Stock No.:
- 265-6014
- Mfr. Part No.:
- S16EBF
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)**
€20.42
(exc. VAT)
€25.12
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €20.42 |
**price indicative
- RS Stock No.:
- 265-6014
- Mfr. Part No.:
- S16EBF
- Manufacturer:
- Centurion Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Centurion Safety | |
Colour | Blue | |
Chin Strap Included | No | |
Vented | Yes | |
Integrated Eye Shield | No | |
Adjustable Size | Yes | |
Material | ABS | |
Accessory Slots | Yes | |
Lining | No | |
Integral Sweatband | Yes | |
Peak Type | Micro | |
Rain Gutter | No | |
Range | Nexus Core | |
Standards Met | EN 397 | |
Product Type | Safety Helmet | |
Select all | ||
---|---|---|
Brand Centurion Safety | ||
Colour Blue | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Lining No | ||
Integral Sweatband Yes | ||
Peak Type Micro | ||
Rain Gutter No | ||
Range Nexus Core | ||
Standards Met EN 397 | ||
Product Type Safety Helmet | ||
Related links
- Centurion Safety Nexus Core Blue Safety Helmet Ventilated
- Centurion Safety Nexus Core Blue Safety Helmet , Adjustable
- Centurion Safety Nexus Core White Safety Helmet Ventilated
- Centurion Safety Concept Core Blue Safety Helmet Ventilated
- Centurion Safety Nexus Core Yellow Safety Helmet Ventilated
- Centurion Safety Spectrum Core Blue Safety Helmet Ventilated
- Centurion Safety Nexus Core Yellow Safety Helmet , Adjustable
- Centurion Safety Nexus Core White Safety Helmet , Adjustable