- RS Stock No.:
- 265-6044
- Mfr. Part No.:
- 9018961
- Manufacturer:
- Centurion Safety
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€42.53
(exc. VAT)
€52.31
(inc. VAT)
Units | Per unit |
1 + | €42.53 |
- RS Stock No.:
- 265-6044
- Mfr. Part No.:
- 9018961
- Manufacturer:
- Centurion Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Centurion Safety product is a spectrum specialised safety helmet with integrated over spectacles, which provides grade B medium energy impact protection. It is also available with secure plus 4 point chinstrap for added security and optimum head retention. It also has eyewear, which provides extra lateral and bottom coverage and provides extra protection against particles.
Soft nose bridge for enhanced wearer comfort
Full adjustment built in to ensure the user can obtain a perfect fit
Anti scratch and anti mist coating on eyewear provides improved durability and visibility
Shell material is made from ABS
The Centurion helmet has an in use life of up to 5 years
Includes a wheel ratchet headband
Full adjustment built in to ensure the user can obtain a perfect fit
Anti scratch and anti mist coating on eyewear provides improved durability and visibility
Shell material is made from ABS
The Centurion helmet has an in use life of up to 5 years
Includes a wheel ratchet headband
Specifications
Attribute | Value |
---|---|
Chin Strap Included | No |
Material | ABS |
Accessory Slots | Yes |