- RS Stock No.:
- 265-6078
- Mfr. Part No.:
- 9034220
- Manufacturer:
- Centurion Safety
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€40.38
(exc. VAT)
€49.67
(inc. VAT)
Units | Per unit |
1 + | €40.38 |
- RS Stock No.:
- 265-6078
- Mfr. Part No.:
- 9034220
- Manufacturer:
- Centurion Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Centurion Safety product is a vulcan fibreglass safety helmet that is designed for use in industries where there is a risk from high levels of radiant heat. It is a comfortable fit and includes terylene 6 point cradle and a brushed nylon sweatband.
Suitable For High Temperature Environments
Shell material is made up of Glass reinforced plastic
Headband made from LDPE Low Density Polyethylene
The Centurion helmet has an in use life of up to 5 years
Shell material is made up of Glass reinforced plastic
Headband made from LDPE Low Density Polyethylene
The Centurion helmet has an in use life of up to 5 years
Specifications
Attribute | Value |
---|---|
Chin Strap Included | No |
Material | Glass Fibre Reinforced Plastic |
Accessory Slots | Yes |