- RS Stock No.:
- 269-4289
- Mfr. Part No.:
- AMB170-006-F00
- Manufacturer:
- JSP
Temporarily out of stock - back order for despatch 02-08-2024, delivery within 1 working days
Price Each
€52.59
(exc. VAT)
€64.69
(inc. VAT)
Units | Per unit |
---|---|
1 + | €52.59 |
- RS Stock No.:
- 269-4289
- Mfr. Part No.:
- AMB170-006-F00
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The JSP safety helmet is EVO VISTA lens rich safety helmet based on the proven evolution head protection technology. Incorporating a fully retractable optical class 1 integrated over spec. The eyewear is easy to deploy, adjust and maintain ensuring protection is on hand whenever it is required.
Safety cell prevents ricocheting debris injuring the scalp
Wear prescription eyewear without compromise
Recyclable
Ventilation available
Wear prescription eyewear without compromise
Recyclable
Ventilation available
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Chin Strap Included | No |
Vented | Yes |
Integrated Eye Shield | Yes |
Adjustable Size | Yes |
Material | ABS |
Accessory Slots | Yes |
Lining | No |
Peak Type | Micro |
Rain Gutter | No |
Complies with EN 397 | Yes |
Range | EVOVISTAlens |
Standards Met | EN397 |
Product Type | Safety Helmet |