JSP EVOLite White Safety Helmet with Chin Strap, Adjustable, Ventilated
- RS Stock No.:
- 907-6185
- Mfr. Part No.:
- AJS260-000-100
- Manufacturer:
- JSP
Subtotal (1 unit)*
€110.36
(exc. VAT)
€135.74
(inc. VAT)
In Stock
- 25 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €110.36 |
*price indicative
- RS Stock No.:
- 907-6185
- Mfr. Part No.:
- AJS260-000-100
- Manufacturer:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Colour | White | |
Chin Strap Included | Yes | |
Vented | Yes | |
Integrated Eye Shield | No | |
Adjustable Size | Yes | |
Material | ABS | |
Accessory Slots | Yes | |
Lining | Yes | |
Integral Sweatband | Yes | |
Peak Type | Micro | |
Rain Gutter | No | |
Complies with EN 397 | Yes | |
Additional EN Standards | EN 12492 | |
Range | EVOLite | |
Standards Met | EN12492, EN397 | |
Product Type | Safety Helmet | |
Select all | ||
---|---|---|
Brand JSP | ||
Colour White | ||
Chin Strap Included Yes | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Lining Yes | ||
Integral Sweatband Yes | ||
Peak Type Micro | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Additional EN Standards EN 12492 | ||
Range EVOLite | ||
Standards Met EN12492, EN397 | ||
Product Type Safety Helmet | ||
Related links
- JSP EVOLite White Safety Helmet, Ventilated
- JSP EVOLite White Hard Hats with Chin Strap Ventilated
- JSP EVOLite White Safety Helmet Ventilated
- JSP EVOLite Mid White Safety Helmet with Chin Strap Ventilated
- JSP EVO5 Dualswitch White Safety Helmet with Chin Strap Ventilated
- JSP EVO2 White Safety Helmet Ventilated
- JSP EVO8 White Safety Helmet Ventilated
- JSP EVO3 White Safety Helmet Ventilated