LEDLENSER Signal Cone Hazardous Area Light, 3.7 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
134-858
Mfr. Part No.:
0040
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Type

Signal Cone

Voltage Rating

3.7 V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Led Lenser signal cone, measuring 37mm and colored orange, seamlessly attaches to Led lenser flashlights with a head diameter of 37mm, instantly converting them into versatile signal lights. Suitable for various applications such as road, rail, and air traffic signalling, emergency situations, or photography needs. Additionally, it enables flashlights to function as area lights, providing uniform illumination for rooms or tents.

Length approximately 200 mm (7.9 in)

Inner diameter 37 mm (1.47 in)

Outer diameter approximately 42 mm (1.65 in)

Weight approximately 31 g (1.1 oz)

Material plastic (matte, structured)

Light sharing symmetric

Beam angle approximately 270°

Usable with examples L7, M7, M7R, M7RX, P7, P7 Core, P7SE, P7.2, P7R, T7.2, T7.2 Blue, T7.2 Green, T7.2 Red, T7M, i7