Lindy Electronics 10240 x 4320 HDMI 2.1 Male HDMI to Male HDMI Cable, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-5920
Mfr. Part No.:
37604
Manufacturer:
Lindy Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Lindy Electronics

Length

5m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 2.1

Maximum Resolution

10240 x 4320

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Grey

COO (Country of Origin):
CN
The Lindy 5m Ultra High Speed HDMI Cable gives ultimate performance certified ultra high speed HDMI 2.1 cable for demanding environments and mission critical systems. It supports resolutions up to 10240x4320. The gold line ultra high speed HDMI cables feature triple shielded construction with 30AWG OFC conductors for premium performance and corrosion resistance. High quality 24K gold plated contacts and connectors maintain optimal signal integrity and maximum reliability. These superior quality cables utilise a unique low attenuation design that ensures consistent and reliable transmission even over very long distances. The HDMI 2.1 specification is supported for 48G bandwidth capacity lengths up to 5m.

Housing material 24K gold plated zinc alloy
Connector plating 24K gold 3μm
Low attenuation triple shielded cable, corrosion resistant, high performance OFC 30AWG conductors

Pin plating 24K gold 15μm