Samtec Standard 19 Way Female HDMI Connector 40 V
- RS Stock No.:
- 227-1326
- Mfr. Part No.:
- HDMR-19-02-S-SM-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 275 units)*
€1,059.30
(exc. VAT)
€1,302.95
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
275 + | €3.852 | €1,059.30 |
*price indicative
- RS Stock No.:
- 227-1326
- Mfr. Part No.:
- HDMR-19-02-S-SM-TR
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Gender | Female | |
Number of Contacts | 19 | |
Size | Standard | |
Contact Material | Copper Alloy | |
Contact Plating | Gold | |
Body Orientation | Straight | |
Voltage Rating | 40 V | |
Select all | ||
---|---|---|
Brand Samtec | ||
Gender Female | ||
Number of Contacts 19 | ||
Size Standard | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Body Orientation Straight | ||
Voltage Rating 40 V | ||
Related links
- Samtec Standard 19 Way Female HDMI Connector 40 V
- Samtec Standard 19 Way Receptacle Right Angle HDMI Connector 40 VAC
- Samtec Standard 19 Way Female Right Angle HDMI Connector 40 VAC
- Wurth Elektronik Standard 19 Way Female Right Angle HDMI Connector 40 V
- Wurth Elektronik Standard 19 Way Female Right Angle HDMI Connector 40 V dc
- Neutrik Standard 19 Way Female HDMI Connector
- RS PRO Standard 19 Way Female HDMI Connector
- RS PRO 35.3 x 29 x 19 mm 2 Way Female to Female HDMI Connector 40 V ac