Weidmüller 9 Way HDMI Connector
- RS Stock No.:
- 287-5507
- Mfr. Part No.:
- 1450850000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 09-10-2024, delivery within 2 working days
Price Each
€6.16
(exc. VAT)
€7.58
(inc. VAT)
Units | Per unit |
---|---|
1 + | €6.16 |
- RS Stock No.:
- 287-5507
- Mfr. Part No.:
- 1450850000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
The Weidmuller insert D-Sub is a compact, easy-to-install system that integrates multiple functions into a single frame, providing secure, fast, and future-proof project planning and work activities. Its attractive housing design meets IP65 protection cla
Operating temperature -55 to 105 °C
Protection degree IP20
Protection degree IP20
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Contact Plating | Gold |
Body Orientation | Straight |