LED Head Torch 600 lm
- RS Stock No.:
- 288-9569
- Mfr. Part No.:
- 502206
- Manufacturer:
- Led Lenser
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Price Each
€68.52
(exc. VAT)
€84.28
(inc. VAT)
Units | Per unit |
---|---|
1 + | €68.52 |
- RS Stock No.:
- 288-9569
- Mfr. Part No.:
- 502206
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Led Lenser Headlamp is designed for outdoor enthusiasts and professionals who require a reliable and bright lighting solution. With a massive 600 lumens of brightness on Boost mode and a 300 meter beam range, this headlamp offers unparalleled illumination for a variety of tasks.
Patented Advanced Focusing Optics for versatile illumination options
Rear red light for added safety during night-time activities
Transport Lock feature to prevent accidental battery drain
Adjustable, detachable, and washable headband for comfortable wear
Low battery warning indicator and charging status indicator for convenience
Simple and fast recharging via the supplied micro USB cable
Powered by a rechargeable Li-ion battery for long-lasting use
Backed by a two-year warranty for added peace of mind
Rear red light for added safety during night-time activities
Transport Lock feature to prevent accidental battery drain
Adjustable, detachable, and washable headband for comfortable wear
Low battery warning indicator and charging status indicator for convenience
Simple and fast recharging via the supplied micro USB cable
Powered by a rechargeable Li-ion battery for long-lasting use
Backed by a two-year warranty for added peace of mind
Specifications
Attribute | Value |
---|---|
Model Number | 502206 |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 600 lm |
Batteries | 1, Li-ion |