- RS Stock No.:
- 136-2912
- Mfr. Part No.:
- HD 2.30i White
- Manufacturer:
- Sennheiser
Discontinued product
- RS Stock No.:
- 136-2912
- Mfr. Part No.:
- HD 2.30i White
- Manufacturer:
- Sennheiser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Frequency Response | 100 → 10000 (Microphone) Hz, 18 → 22000 Hz |
Colour | White |
Impedance | 22Ω |
Cable Length | 1.4m |
Weight | 262g |
Maximum Frequency Response | 22000 Hz |
Minimum Frequency Response | 18 Hz |