- RS Stock No.:
- 183-6987
- Mfr. Part No.:
- 508597
- Manufacturer:
- Sennheiser
Discontinued product
- RS Stock No.:
- 183-6987
- Mfr. Part No.:
- 508597
- Manufacturer:
- Sennheiser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HD 4.20s has been succeeded by the HD 300 and the HD 400S.Featuring an extremely durable construction and a folding headband for easy storage when not in use, the HD 300 is perfect for listening to music on the go. Sennheisers own transducers ensure a well-balanced sound and powerful, dynamic bass.
Renowned Sennheiser sound quality for a unique listening experience.
Closed-back around-ear headphones reduce unwanted background noise for your comfort.
Lightweight, foldable headphones for easy on-the-go storage.
Closed-back around-ear headphones reduce unwanted background noise for your comfort.
Lightweight, foldable headphones for easy on-the-go storage.
Specifications
Attribute | Value |
---|---|
Headphone Type | Over Ear Headphones |
Frequency Response | 18 → 20000 Hz |
Wired/Wireless | Wired |
Connectivity | Jack Plug |
Colour | Black |
Sound Pressure Level | 118dB |
Impedance | 18Ω |
Cable Connector | 3.5 mm Angled Plug |
Cable Length | 1.4m |
Weight | 182g |
Maximum Frequency Response | 20000 Hz |
Minimum Frequency Response | 18 Hz |
Model | HD 300 |