Jabra Evolve 65 SE + Link 380a Black, Grey Wireless USB A On Ear Headset
- RS Stock No.:
- 273-2106
- Distrelec Article No.:
- 303-78-987
- Mfr. Part No.:
- 6593-833-399
- Manufacturer:
- Jabra
Subtotal (1 unit)*
€331.06
(exc. VAT)
€407.20
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €331.06 |
*price indicative
- RS Stock No.:
- 273-2106
- Distrelec Article No.:
- 303-78-987
- Mfr. Part No.:
- 6593-833-399
- Manufacturer:
- Jabra
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jabra | |
Headphone Type | On Ear Headset | |
Frequency Response | 150 → 7000 Hz | |
Wired/Wireless | Wireless | |
Colour | Black, Grey | |
Connectivity | USB A | |
Sound Pressure Level | 93.6dB | |
Cable Connector | Wireless | |
Model | Evolve 65 SE + Link 380a | |
Select all | ||
---|---|---|
Brand Jabra | ||
Headphone Type On Ear Headset | ||
Frequency Response 150 → 7000 Hz | ||
Wired/Wireless Wireless | ||
Colour Black, Grey | ||
Connectivity USB A | ||
Sound Pressure Level 93.6dB | ||
Cable Connector Wireless | ||
Model Evolve 65 SE + Link 380a | ||
Related links
- Jabra Evolve 65 Black, Grey Wireless On Ear Headset
- Jabra Evolve 75 Black, Grey Wireless On Ear Headset
- Jabra Evolve 80 UC Black Wired Bluetooth Over Ear Headset
- Jabra Evolve 20SE UC Stereo Black Wired USB A On Ear Headset
- Jabra Evolve 40 Black, Red Wired USB A On Ear Headset
- Jabra Evolve 40 Black Wired USB A On Ear Headset
- Jabra Evolve 20 Black Wired USB A On Ear Headset
- Jabra Evolve 40 UC Stereo Black Wired USB A, Jack Plug On Ear Headset