- RS Stock No.:
- 886-5436
- Mfr. Part No.:
- CX 3.00
- Manufacturer:
- Sennheiser
Discontinued product
- RS Stock No.:
- 886-5436
- Mfr. Part No.:
- CX 3.00
- Manufacturer:
- Sennheiser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sennheisser CX 3.00 Earphones
Sennheisser CX 3.00 earphones offer detailed sound reproduction and enhanced bass. Four fit size adaptors XS, S ,M, L for individual choice and comfort.
Features and Benefits
• Detailed sound and enhanced bass
• Ear canal optimum fit
• High attenuation of ambient noise
• Tangle free elliptical cable
• Detailed sound and enhanced bass
• Ear canal optimum fit
• High attenuation of ambient noise
• Tangle free elliptical cable
Supplied with
Carry Case
Earphones
Specifications
Attribute | Value |
---|---|
Frequency Response | 17 → 21000 Hz |
Impedance | 18Ω |
Sound Pressure Level | 118dB |
Cable Connector | 3.5 mm Angled Plug |
Cable Length | 1.2m |
Connector Adapter Included | Yes |
Weight | 12g |
Maximum Frequency Response | 21000 Hz |
Minimum Frequency Response | 17 Hz |