- RS Stock No.:
- 896-2824
- Mfr. Part No.:
- PLA8943402
- Manufacturer:
- Plantronics
2 In stock for delivery within 2 working days
Price Each
€179.27
(exc. VAT)
€220.50
(inc. VAT)
Units | Per unit |
1 + | €179.27 |
- RS Stock No.:
- 896-2824
- Mfr. Part No.:
- PLA8943402
- Manufacturer:
- Plantronics
Technical data sheets
Legislation and Compliance
Product Details
Plantronics EncorePro HW510/HW520 Headsets
The EncorePro 510/520 headsets offer visual and smooth tactile feedback, ensuring the microphone is positioned correctly so conversations are clearer. The luxurious ear cushions and air grade aluminium material of these headsets make them ideal for telephone intensive users, including formal customer care centres and helpdesks.
There are two headset wearing styles available over the head, monaural (HW520) and over the head, Binaural (HW520).
There are two headset wearing styles available over the head, monaural (HW520) and over the head, Binaural (HW520).
Connects to PC or desk phone with Plantronics audio processors
Light design offering improved comfort
Visual feedback on microphone positioning
Noise cancelling microphone
Soft, luxurious ear cushions
Wideband audio for higher quality calls
Quick disconnect allows users to easily move away from their workspaces without removing their headsets
Light design offering improved comfort
Visual feedback on microphone positioning
Noise cancelling microphone
Soft, luxurious ear cushions
Wideband audio for higher quality calls
Quick disconnect allows users to easily move away from their workspaces without removing their headsets
Plantronics Headsets
Specifications
Attribute | Value |
---|---|
Headphone Type | On Ear Headset |
Wired/Wireless | Wired |
Connectivity | Quick Disconnect |
Colour | Black |
Model | HW520 |
- RS Stock No.:
- 896-2824
- Mfr. Part No.:
- PLA8943402
- Manufacturer:
- Plantronics