- RS Stock No.:
- 764-6672
- Mfr. Part No.:
- GHG 600 CE
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 764-6672
- Mfr. Part No.:
- GHG 600 CE
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Heat Gun GHG 600 CE Professional
Heat Gun GHG 600 CE Professional
The hot air gun for stripping paints and varnishes, for forming and shrinking with hot air, also suitable for soldering, welding and tin-plating work
Continuously variable temperature control with setting wheel
Removable heat shield for work in tight spaces
Surfaces for stationary use without danger of falling over
Also suitable for left-handers
The hot air gun for stripping paints and varnishes, for forming and shrinking with hot air, also suitable for soldering, welding and tin-plating work
Continuously variable temperature control with setting wheel
Removable heat shield for work in tight spaces
Surfaces for stationary use without danger of falling over
Also suitable for left-handers
Note
Supplied with Type C - EuroPlug
Specifications
Attribute | Value |
---|---|
Maximum Airflow | 550L/min |
Heat Gun Part | Heat Gun |
Wattage | 2kW |
Voltage Rating | 230V |
Maximum Operating Temperature | 600°C |
Plug Type | Type C - EuroPlug |
Weight | 600g |
Model Number | GHG 600 CE |
- RS Stock No.:
- 764-6672
- Mfr. Part No.:
- GHG 600 CE
- Manufacturer:
- Bosch