- RS Stock No.:
- 875-4691
- Mfr. Part No.:
- 351052
- Manufacturer:
- Steinel
- RS Stock No.:
- 875-4691
- Mfr. Part No.:
- 351052
- Manufacturer:
- Steinel
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Steinel Heat Gun
The Steinel cordless heat gun has a maximum air temperature of 400°C and an airflow of 100L/min. It has Li-Ion hot air gun with the same features and proven qualities as the corded HG 360 but, with added convenience and portability. Compact and easy to hold, the BHG 360 makes it effortless to get hot air where aimed. It is particularly suited for soldering, de-soldering, terminal soldering and heat shrinking with excellent results. It also has a temperature indicator that indicates if the outlet nozzle is too hot to touch.
Inclusions:
36V 2.6Ah battery, charger and reduction nozzle, 2 x reflector nozzles and precision reflector nozzle.
Inclusions:
36V 2.6Ah battery, charger and reduction nozzle, 2 x reflector nozzles and precision reflector nozzle.
Features and Benefits
Wattage of 300W
Type C - Euro Plug, Type G - British 3-pin
Supply voltage is 36VDC
Thermal fuse
ESD safe (suitable for use in electrostatically sensitive areas)
Temperature display thermo-signal
Integrated LED work light
Optimised weight balance
Ergonomically shaped soft-grip handle
3 stages - off / cold / hot switch
Integrated ring for hanging the tool
Type C - Euro Plug, Type G - British 3-pin
Supply voltage is 36VDC
Thermal fuse
ESD safe (suitable for use in electrostatically sensitive areas)
Temperature display thermo-signal
Integrated LED work light
Optimised weight balance
Ergonomically shaped soft-grip handle
3 stages - off / cold / hot switch
Integrated ring for hanging the tool
Specifications
Attribute | Value |
---|---|
Heat Gun Part | Heat Gun |
Maximum Airflow | 100L/min |
Wattage | 300W |
Voltage Rating | 36V |
Maximum Operating Temperature | 400°C |
Plug Type | Type C - EuroPlug |
Outlet Diameter | 9mm |
Weight | 1.8g |
Model Number | BHG360 |