- RS Stock No.:
- 909-4199
- Mfr. Part No.:
- 0704101
- Manufacturer:
- Steinel
10 In stock for delivery within 2 working days
Added
Price Each
€16.20
(exc. VAT)
€19.93
(inc. VAT)
Units | Per unit |
1 + | €16.20 |
- RS Stock No.:
- 909-4199
- Mfr. Part No.:
- 0704101
- Manufacturer:
- Steinel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Steinel Heat Gun Accessories
A range of professional heat gun accessories from Steinel. Designed for use with various Steinel hot guns including the HG2300EM and HL 1920E models.
75 mm Surface Nozzle
Evenly spreads air over a large area making it ideal for drying filler, stripping paint or removing plastic films.
75 mm Window Nozzle
Designed to deflect the delivery of air to prevent panes of glass from damage.
24 mm Reflector Nozzle
Ideal for soldering pipes, fitting heat shrink, and bending pipes.
75 mm Surface Nozzle
Evenly spreads air over a large area making it ideal for drying filler, stripping paint or removing plastic films.
75 mm Window Nozzle
Designed to deflect the delivery of air to prevent panes of glass from damage.
24 mm Reflector Nozzle
Ideal for soldering pipes, fitting heat shrink, and bending pipes.
Specifications
Attribute | Value |
---|---|
Heat Gun Part | Heat Gun Window Nozzle |
Maximum Operating Temperature | 650°C |
Model Number | 0704101 |