- RS Stock No.:
- 796-0312
- Manufacturer:
- RS PRO
355 In stock for delivery within 2 working days
Added
Price Each
€8.86
(exc. VAT)
€10.90
(inc. VAT)
Units | Per unit |
1 - 4 | €8.86 |
5 - 9 | €8.58 |
10 + | €8.41 |
- RS Stock No.:
- 796-0312
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Clear Infrared Lamps
Need a high-quality clear infrared lamp then RS PRO has the ideal solution. Our clear infrared lamps are designed for heating and instant shortwave drying. These lamps are suitable for universal orientations so will suit most installation positions.
Why would you choose these infrared lamps?
These lamps are dimmable, effective, reliable, and economical to run. They are available in various lengths, and wattages and can be temperature controlled via a power regulator. Visually you can see the quality of the construction as they are manufactured from quartz 10 mm in diameter, convert virtually all the electrical power into heat with low energy loss and when switched on produce instant heat.
Features and Benefits
- Instant shortwave radiant heat
- Economical to run
- Instant heat
- Dimmable
- Manufactured from 10 mm diameter quartz
- Universal mounting orientation
Lamp Base Options
- R7S (Push-in)
- SK15 (Wire)
- X-STRAP
Caution
Even though these Infrared Lamps (IR) are easy to install and replace, always be cautious. Avoid touching the tube with bare hands and keep in mind that oil might harm quartz operation and ultimately reduce lamp life.
Applications
Clear infrared lamps are used for radiant heating and are popular in applications that require instant shortwave drying. They are also suitable for use in heated counters in restaurants and cafes.
Specifications
Attribute | Value |
---|---|
Wattage | 500 W |
Lamp Base | R7S |
Voltage Rating | 230 V |
Length | 118 mm |
Diameter | 10mm |
Lamp Finish | Clear |
Life Hours | 8000h |