RS PRO 500 W SK15 Infrared (IR) Heat Lamp 216 mm, 230 V
- RS Stock No.:
- 796-0331
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€20.30
(exc. VAT)
€24.97
(inc. VAT)
52 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €20.30 |
5 - 9 | €19.67 |
10 + | €19.23 |
**price indicative
- RS Stock No.:
- 796-0331
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Wattage | 500 W | |
Lamp Base | SK15 | |
Voltage Rating | 230 V | |
Length | 216 mm | |
Diameter | 10mm | |
Lamp Finish | Clear | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Wattage 500 W | ||
Lamp Base SK15 | ||
Voltage Rating 230 V | ||
Length 216 mm | ||
Diameter 10mm | ||
Lamp Finish Clear | ||
Related links
- RS PRO 500 W SK15 Infrared (IR) Heat Lamp 216 mm, 230 V
- RS PRO 300 W SK15 Infrared (IR) Heat Lamp 216 mm, 230 V
- RS PRO 1200 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS PRO 1500 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS PRO 2000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS PRO 1300 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS PRO 1000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS PRO 500 W X Strap Infrared (IR) Heat Lamp 210 mm, 230 V