RS PRO 1000 W X Strap Infrared (IR) Heat Lamp 370 mm, 230 V
- RS Stock No.:
- 796-0350
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€40.65
(exc. VAT)
€50.00
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €40.65 |
5 - 9 | €39.44 |
10 + | €38.54 |
**price indicative
- RS Stock No.:
- 796-0350
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Wattage | 1000 W | |
Lamp Base | X Strap | |
Voltage Rating | 230 V | |
Length | 370 mm | |
Diameter | 10mm | |
Lamp Finish | Clear | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Wattage 1000 W | ||
Lamp Base X Strap | ||
Voltage Rating 230 V | ||
Length 370 mm | ||
Diameter 10mm | ||
Lamp Finish Clear | ||
Related links
- RS PRO 1000 W X Strap Infrared (IR) Heat Lamp 370 mm, 230 V
- RS PRO 500 W X Strap Infrared (IR) Heat Lamp 210 mm, 230 V
- RS PRO 1000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
- RS PRO 1000 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V
- RS PRO 1000 W SK15 Infrared (IR) Heat Lamp 350 mm, 110 V
- RS PRO 500 W R7S Infrared (IR) Heat Lamp 220 mm, 230 V
- RS PRO 300 W SK15 Infrared (IR) Heat Lamp 216 mm, 230 V
- RS PRO 1500 W R7S Infrared (IR) Heat Lamp 348 mm, 230 V