- RS Stock No.:
- 912-9078
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 912-9078
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
RS Pro Heat Sealers and Cutters
RS Pro premium grade heat sealers and cutters. These heavy-duty products can be used with most forms of plastics including polythene, polypropylene, PVC foil and a range of double coated materials. Designed to increase overall productivity and reduce operator time in fast paced environments. Simply apply the heat for a few seconds to create a reliable seal. The red light changes to green to indicate that the seal has been completed.
Features and Benefits
Desk top impulse heat sealers
One-piece aluminium body
Adjustable sealing time for different films
Wide seal 2.5 mm
Sealing is closed manually
High quality
Versatility and reliable
Simple to operate
One-piece aluminium body
Adjustable sealing time for different films
Wide seal 2.5 mm
Sealing is closed manually
High quality
Versatility and reliable
Simple to operate
Application Information
Ideal for Catering, Packaging or General Purpose applications.
Specifications
Attribute | Value |
---|---|
Manufacturer k.i.m. | RS PRO |
Seal Length | 620mm |
Seal Width | 2.5mm |
Maximum Total Seal Thickness | 10 → 200µm |
Plug Type | Type G - British BS 1363 |
Height | 175mm |
Length | 833mm |
Width | 100mm |