TE Connectivity Straight Black, Fluid Resistant Elastomer, 36mm
- RS Stock No.:
- 147-219
- Mfr. Part No.:
- 222K152-25/225-CS-2065-0
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€26.01
(exc. VAT)
€31.99
(inc. VAT)
- RS Stock No.:
- 147-219
- Mfr. Part No.:
- 222K152-25/225-CS-2065-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Straight | |
| Inside Diameter Primary | 36mm | |
| Inside Diameter Secondary | 36mm | |
| Material | Fluid Resistant Elastomer | |
| Colour | Black | |
| Shrunk Diameter Primary | 22.4mm | |
| Shrunk Diameter Secondary | 8.4mm | |
| Series | 222K1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Straight | ||
Inside Diameter Primary 36mm | ||
Inside Diameter Secondary 36mm | ||
Material Fluid Resistant Elastomer | ||
Colour Black | ||
Shrunk Diameter Primary 22.4mm | ||
Shrunk Diameter Secondary 8.4mm | ||
Series 222K1 | ||
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).

Related links
- TE Connectivity Straight Black 36mm
- TE Connectivity Straight Black, Fluid Resistant Elastomer
- TE Connectivity Straight Black 30mm
- TE Connectivity Straight Black 31mm
- TE Connectivity Straight Black 24mm
- TE Connectivity Straight Black 43mm
- TE Connectivity Straight Black 17mm
- TE Connectivity Straight Black 36mm

