- RS Stock No.:
- 449-133
- Mfr. Part No.:
- 300-73020 TCN20-1.6/0.8-PO-X-BK
- Manufacturer:
- HellermannTyton
9 Within 2 working day(s) (EU stock)
11 Within 2 working day(s) (EU stock)
Added
Price 1 Reel of 5 Metre(s)
€8.00
(exc. VAT)
€9.84
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | €8.00 | €1.60 |
15 - 49 | €7.60 | €1.52 |
50 + | €7.21 | €1.442 |
*price indicative |
- RS Stock No.:
- 449-133
- Mfr. Part No.:
- 300-73020 TCN20-1.6/0.8-PO-X-BK
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatshrink tubing (TCN)
Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.
Approvals
UL224 125 °C 600V VW-1
Approvals
UL224
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 1.6mm |
Colour | Black |
Shrunk Diameter | 0.8mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 5m |
Material | Cross Linked Polyolefin |
Operating Temperature Range | -55 → +125 °C |
Flame Retardant | Yes |
Series | TCN20 |
- RS Stock No.:
- 449-133
- Mfr. Part No.:
- 300-73020 TCN20-1.6/0.8-PO-X-BK
- Manufacturer:
- HellermannTyton