- RS Stock No.:
- 137-3387
- Mfr. Part No.:
- 08220022010
- Manufacturer:
- SES Sterling
Temporarily out of stock - back order for despatch 10-05-2024, delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€115.42
(exc. VAT)
€141.97
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | €115.42 | €1.154 |
15 - 49 | €109.65 | €1.096 |
50 + | €106.20 | €1.062 |
*price indicative |
- RS Stock No.:
- 137-3387
- Mfr. Part No.:
- 08220022010
- Manufacturer:
- SES Sterling
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Soft PVC shrink tubes
Soft PVC shrink tubes
Shrink in both thickness (diameter) and length, in contrast to Radiflex and Polyolefine do not shrink in length.
Hot air guns can be used as a heat source.
NB: Before shrinking the tube is sensitive to temperature, and should be stored in a cool place (less than +15 °C and not in direct sunlight).
Hot air guns can be used as a heat source.
NB: Before shrinking the tube is sensitive to temperature, and should be stored in a cool place (less than +15 °C and not in direct sunlight).
Resistant to most chemicals.
Delivered as 100 m rolls
The tube is delivered "pumped up" with air to improve shelf-life
The tube is delivered "pumped up" with air to improve shelf-life
Halogen Free & Flame Retardant
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 4mm |
Colour | Black |
Shrunk Diameter | 2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 100m |
Material | PVC |
Operating Temperature Range | -20 → +90 °C |
Flame Retardant | Yes |
Series | PLIO-R |